31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
FX16-31S-0.5SH
FX16-31S-0.5SH

FX16-31S-0.5SH

DigiKey Part Number
H126114TR-ND - Tape & Reel (TR)
H126114CT-ND - Cut Tape (CT)
H126114DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX16-31S-0.5SH
Description
CONN MULTI-PURP RCPT 31P R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX16-31S-0.5SH Models
Product Attributes
Filter Similar Products
Category
Number of Positions
31
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
3.94µin (0.10µm)
Connector Type
Multi-Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,99885 Kč31 998,85 Kč
2 00030,47230 Kč60 944,60 Kč
3 00029,61369 Kč88 841,07 Kč
5 00028,56652 Kč142 832,60 Kč
7 00027,89710 Kč195 279,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1038,21600 Kč382,16 Kč
2535,21800 Kč880,45 Kč
5033,11800 Kč1 655,90 Kč
10031,14210 Kč3 114,21 Kč
25028,71184 Kč7 177,96 Kč
50027,00048 Kč13 500,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1045,35600 Kč453,56 Kč
2543,42400 Kč1 085,60 Kč
5042,45800 Kč2 122,90 Kč
10040,52820 Kč4 052,82 Kč
25036,66840 Kč9 167,10 Kč
50033,77360 Kč16 886,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč