
RMLV1616AGBG-5S2#KC0 | |
|---|---|
DigiKey Part Number | RMLV1616AGBG-5S2#KC0TR-ND - Tape & Reel (TR) RMLV1616AGBG-5S2#KC0CT-ND - Cut Tape (CT) RMLV1616AGBG-5S2#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMLV1616AGBG-5S2#KC0 |
Description | IC SRAM 16MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 16Mbit Parallel 55 ns 48-TFBGA (7.5x8.5) |
Datasheet | Datasheet |
EDA/CAD Models | RMLV1616AGBG-5S2#KC0 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 48-TFBGA (7.5x8.5) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 224,91000 Kč | 2 249,10 Kč |
| 25 | 218,00120 Kč | 5 450,03 Kč |
| 50 | 212,78540 Kč | 10 639,27 Kč |
| 100 | 207,59880 Kč | 20 759,88 Kč |
| 250 | 200,81984 Kč | 50 204,96 Kč |
| 500 | 195,76940 Kč | 97 884,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 190,80463 Kč | 190 804,63 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |




