EMI Shielding-Oriented Wire

TE Connectivity's wire has a self-adhesive backing for easy assembly

Image of TE Kemtron's EMI Shielding Oriented Wire TE Connectivity's electromagnetic interference (EMI) shielding-oriented wire is a flat gasket material comprised of a solid silicone rubber or sponge embedded with vertically-oriented Monel or aluminum wires up to 140/cm². It provides excellent shielding with electromagnetic pulse (EMP) survivability and will also provide an environmental seal.

Materials

  • Solid silicone, soft solid silicone, sponge silicone, and solid fluorosilicone variants along with different wire counts in Monel or aluminum are available, allowing this product to be used in a wide range of applications to match galvanic compatibility and contaminate fluid resistance
  • Color: gray
  • Marking: no marking
  • Material resistance: fluid resistant (fluorosilicone version)
Benefits
  • Highly conductive EMI/RFI gasket and environmental seal
  • Choice of materials for galvanic compatibility
  • Self-adhesive backing allows for easy assembly
  • Environmental and RFI/EMI seal when clamped between two metallic surfaces
  • Low contact resistance path when suitably compressed

Applications

  • Good solution for achieving radio frequency interference (RFI)/EMI/EMP and environmental sealing in a single gasket
  • Ideal for use as access panels, seals, and connector gaskets
  • Good conformity to allow for uneven surfaces

EMI Shielding-Oriented Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RFI ABSORB SHEET MON ALLOY410-0008-2250-10000RFI ABSORB SHEET MON ALLOY0 - Immediate$3,215.63View Details
RFI ABSORB SHEET MON ALLOY410-0016-2250-10000RFI ABSORB SHEET MON ALLOY9 - Immediate$5,717.34View Details
RFI ABSORB SHEET MON ALLOY410-0024-2250-10000RFI ABSORB SHEET MON ALLOY9 - Immediate$7,841.07View Details
RFI ABSORB SHEET ALUM420-0008-2250-10000RFI ABSORB SHEET ALUM6 - Immediate$3,548.66View Details
RFI ABSORB SHEET ALUM420-0016-2250-10000RFI ABSORB SHEET ALUM9 - Immediate$5,717.34View Details
RFI ABSORB SHEET ALUM420-0024-2250-10000RFI ABSORB SHEET ALUM10 - Immediate$7,841.07View Details
RFI ABSORB SHEET MON ALLOY470-0008-2250-10000RFI ABSORB SHEET MON ALLOY0 - Immediate$2,130.77View Details
RFI ABSORB SHEET MON ALLOY470-0016-2250-10000RFI ABSORB SHEET MON ALLOY20 - Immediate$5,140.31View Details
RFI ABSORB SHEET MON ALLOY470-0024-2250-10000RFI ABSORB SHEET MON ALLOY9 - Immediate$7,778.71View Details
RFI ABSORB SHEET ALUM480-0016-2250-10000RFI ABSORB SHEET ALUM0 - Immediate$5,140.31View Details
RFI ABSORB SHEET ALUM480-0024-2250-10000RFI ABSORB SHEET ALUM10 - Immediate$7,778.71View Details
RFI ABSORB SHEET MON ALLOY450-0016-1500-10000RFI ABSORB SHEET MON ALLOY8 - Immediate$10,170.17View Details
RFI ABSORB SHEET MON ALLOY450-0024-1500-10000RFI ABSORB SHEET MON ALLOY10 - Immediate$14,497.86View Details
RFI ABSORB SHEET ALUM460-0016-1500-10000RFI ABSORB SHEET ALUM10 - Immediate$10,170.17View Details
RFI ABSORB SHEET ALUM460-0024-1500-10000RFI ABSORB SHEET ALUM10 - Immediate$14,497.86View Details
Published: 2023-10-11