
460-0024-1500-10000 | |
|---|---|
DigiKey Part Number | 4535-460-0024-1500-10000-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 460-0024-1500-10000 |
Description | RFI ABSORB SHEET ALUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Aluminum Alloy |
Datasheet | Datasheet |
Category | Width 5.906" (150.00mm) |
Manufacturer TE Kemtron | Length 3.28' (1.00m) |
Packaging Bag | Height 0.094" (2.40mm) |
Part Status Active | Material Aluminum Alloy |
Type Absorbing Sheet | Operating Temperature -55°C ~ 200°C |
Shape Sheet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 497,86000 Kč | 14 497,86 Kč |
| 10 | 12 724,53600 Kč | 127 245,36 Kč |
| Unit Price without VAT: | 14 497,86000 Kč |
|---|---|
| Unit Price with VAT: | 17 542,41060 Kč |

