
480-0024-2250-10000 | |
|---|---|
DigiKey Part Number | 4535-480-0024-2250-10000-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 480-0024-2250-10000 |
Description | RFI ABSORB SHEET ALUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Aluminum Alloy |
Datasheet | Datasheet |
Category | Width 8.858" (225.00mm) |
Manufacturer TE Kemtron | Length 3.28' (1.00m) |
Packaging Bag | Height 0.094" (2.40mm) |
Part Status Active | Material Aluminum Alloy |
Type Absorbing Sheet | Operating Temperature -60°C ~ 200°C |
Shape Sheet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 778,71000 Kč | 7 778,71 Kč |
| 10 | 6 730,57300 Kč | 67 305,73 Kč |
| 25 | 6 468,92960 Kč | 161 723,24 Kč |
| Unit Price without VAT: | 7 778,71000 Kč |
|---|---|
| Unit Price with VAT: | 9 412,23910 Kč |

