RFI Absorbing Sheet Aluminum Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420-0008-2250-10000

DigiKey Part Number
4535-420-0008-2250-10000-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
420-0008-2250-10000
Description
RFI ABSORB SHEET ALUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Absorbing Sheet Aluminum Alloy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
8.858" (225.00mm)
Manufacturer
TE Kemtron
Length
3.28' (1.00m)
Packaging
Bag
Height
0.031" (0.80mm)
Part Status
Active
Material
Aluminum Alloy
Type
Absorbing Sheet
Operating Temperature
-60°C ~ 200°C
Shape
Sheet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 548,66000 Kč3 548,66 Kč
103 010,73500 Kč30 107,35 Kč
252 876,44880 Kč71 911,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 548,66000 Kč
Unit Price with VAT:4 293,87860 Kč