
450-0016-1500-10000 | |
|---|---|
DigiKey Part Number | 4535-450-0016-1500-10000-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 450-0016-1500-10000 |
Description | RFI ABSORB SHEET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Monel Alloy |
Datasheet | Datasheet |
Category | Width 5.906" (150.00mm) |
Manufacturer TE Kemtron | Length 3.28' (1.00m) |
Packaging Bag | Height 0.063" (1.60mm) |
Part Status Active | Material Monel Alloy |
Type Absorbing Sheet | Operating Temperature -55°C ~ 200°C |
Shape Sheet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 170,17000 Kč | 10 170,17 Kč |
| 10 | 8 855,19300 Kč | 88 551,93 Kč |
| Unit Price without VAT: | 10 170,17000 Kč |
|---|---|
| Unit Price with VAT: | 12 305,90570 Kč |

