
410-0016-2250-10000 | |
|---|---|
DigiKey Part Number | 4535-410-0016-2250-10000-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 410-0016-2250-10000 |
Description | RFI ABSORB SHEET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Monel Alloy |
Datasheet | Datasheet |
Category | Width 8.858" (225.00mm) |
Manufacturer TE Kemtron | Length 3.28' (1.00m) |
Packaging Bag | Height 0.063" (1.60mm) |
Part Status Active | Material Monel Alloy |
Type Absorbing Sheet | Operating Temperature -60°C ~ 200°C |
Shape Sheet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 717,34000 Kč | 5 717,34 Kč |
| 10 | 4 910,04600 Kč | 49 100,46 Kč |
| 25 | 4 708,52440 Kč | 117 713,11 Kč |
| Unit Price without VAT: | 5 717,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 917,98140 Kč |

