PCS15 Series AC/DC Input Solid-State Relays
Picker Components relays are UL approved with 10 A to 40 A output SSR
CIT Relay & Switch presents the Picker Components PCS15 series solid-state relays. They combine high-power performance with a lightweight, compact design. Capable of handling up to 40 A, the PCS15 series delivers reliable control with input choices up to 32 VDC or 220 VAC. Built for demanding environments, they offer rugged protection with a built-in snubber and optical isolation, while flexible zero-crossing or random turn-on switching ensures precise operation. With quick connect or screw terminal options, the PCS15 series makes installation simple and dependable and is ideal for use in HVAC systems, industrial automation, power supplies, motor control, and lighting applications.
PCS15 Series AC/DC Input Solid-State Relays
| Image | Manufacturer Part Number | Description | Circuit | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PCS15-D-240A-40ZL | SSR RELAY 40A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 0 - Immediate | $411.14 | View Details |
![]() | ![]() | PCS15-D-240A-10RYLQ | SSR RELAY 10A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 15 - Immediate | $438.44 | View Details |
![]() | ![]() | PCS15-D-240A-10ZL | SSR RELAY 10A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 10 - Immediate | $394.13 | View Details |
![]() | ![]() | PCS15-D-240A-10RYL | SSR RELAY 10A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 22 - Immediate | $409.88 | View Details |
![]() | ![]() | PCS15-D-240A-10ZLQ | SSR RELAY 10A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 12 - Immediate | $422.69 | View Details |
![]() | ![]() | PCS15-D-240A-10RLQ | SSR RELAY 10A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 13 - Immediate | $422.69 | View Details |
![]() | ![]() | PCS15-D-240A-40ZYL | SSR RELAY 40A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 0 - Immediate | $427.10 | View Details |
![]() | ![]() | PCS15-D-240A-10ZYLQ | SSR RELAY 10A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 11 - Immediate | $438.44 | View Details |
![]() | ![]() | PCS15-D-240A-40ZLQ | SSR RELAY 40A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 7 - Immediate | $439.70 | View Details |
![]() | ![]() | PCS15-D-240A-40ZYLQ | SSR RELAY 40A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 0 - Immediate | $455.45 | View Details |
![]() | ![]() | PCS15-D-240A-40RYL | SSR RELAY 40A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 14 - Immediate | $460.49 | View Details |
![]() | ![]() | PCS15-D-240A-40RLQ | SSR RELAY 40A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 16 - Immediate | $473.08 | View Details |
![]() | ![]() | PCS15-D-240A-10RL | SSR RELAY 10A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 18 - Immediate | $394.13 | View Details |
![]() | ![]() | PCS15-D-240A-10ZYL | SSR RELAY 10A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 14 - Immediate | $409.88 | View Details |
![]() | ![]() | PCS15-D-240A-40RL | SSR RELAY 40A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 15 - Immediate | $444.95 | View Details |
![]() | ![]() | PCS15-D-240A-40RYLQ | SSR RELAY 40A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 17 - Immediate | $488.83 | View Details |
![]() | ![]() | PCS15-D-380A-10ZL | SSR RELAY 10A 48~440VAC SCREW TE | SPST-NO (1 Form A) | 0 - Immediate | $383.97 | View Details |
![]() | ![]() | PCS15-D-240A-25ZL | SSR RELAY 25A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 0 - Immediate | $388.94 | View Details |
![]() | ![]() | PCS15-24A-380A-10ZL | SSR RELAY 10A 48~440VAC SCREW TE | SPST-NO (1 Form A) | 0 - Immediate | $399.33 | View Details |
![]() | ![]() | PCS15-D-380A-40ZL | SSR RELAY 40A 48~440VAC SCREW TE | SPST-NO (1 Form A) | 0 - Immediate | $399.33 | View Details |