
PCS15-D-240A-40ZYL | |
|---|---|
DigiKey Part Number | 2634-PCS15-D-240A-40ZYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-D-240A-40ZYL |
Description | SSR RELAY 40A 48~280VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 15 | 376,39600 Kč | 5 645,94 Kč |
| 30 | 363,47533 Kč | 10 904,26 Kč |
| 60 | 350,99550 Kč | 21 059,73 Kč |
| 105 | 341,22952 Kč | 35 829,10 Kč |
| 255 | 326,28341 Kč | 83 202,27 Kč |
| 510 | 315,05894 Kč | 160 680,06 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |

