
PCS15-D-240A-40ZYLQ | |
|---|---|
DigiKey Part Number | 2634-PCS15-D-240A-40ZYLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-D-240A-40ZYLQ |
Description | SSR RELAY 40A 48~280VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| 15 | 401,35600 Kč | 6 020,34 Kč |
| 30 | 387,58100 Kč | 11 627,43 Kč |
| 60 | 374,27183 Kč | 22 456,31 Kč |
| 105 | 363,85733 Kč | 38 205,02 Kč |
| 255 | 347,92039 Kč | 88 719,70 Kč |
| 510 | 335,95071 Kč | 171 334,86 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |

