
PCS15-D-240A-10RL | |
|---|---|
DigiKey Part Number | 2634-PCS15-D-240A-10RL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-D-240A-10RL |
Description | SSR RELAY 10A 48~280VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,13000 Kč | 394,13 Kč |
| 15 | 343,96133 Kč | 5 159,42 Kč |
| 30 | 332,16733 Kč | 9 965,02 Kč |
| 45 | 325,45044 Kč | 14 645,27 Kč |
| 90 | 314,27011 Kč | 28 284,31 Kč |
| 240 | 299,09375 Kč | 71 782,50 Kč |
| 450 | 289,74953 Kč | 130 387,29 Kč |
| Unit Price without VAT: | 394,13000 Kč |
|---|---|
| Unit Price with VAT: | 476,89730 Kč |


