
PCS15-D-240A-10ZYLQ | |
|---|---|
DigiKey Part Number | 2634-PCS15-D-240A-10ZYLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-D-240A-10ZYLQ |
Description | SSR RELAY 10A 48~280VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,85000 Kč | 442,85 Kč |
| 15 | 386,39133 Kč | 5 795,87 Kč |
| 30 | 373,13433 Kč | 11 194,03 Kč |
| 60 | 360,32217 Kč | 21 619,33 Kč |
| 105 | 350,29067 Kč | 36 780,52 Kč |
| 255 | 334,94937 Kč | 85 412,09 Kč |
| 510 | 323,42520 Kč | 164 946,85 Kč |
| Unit Price without VAT: | 442,85000 Kč |
|---|---|
| Unit Price with VAT: | 535,84850 Kč |

