
PCS15-D-240A-40ZLQ | |
|---|---|
DigiKey Part Number | 2634-PCS15-D-240A-40ZLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-D-240A-40ZLQ |
Description | SSR RELAY 40A 48~280VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,70000 Kč | 439,70 Kč |
| 15 | 383,66133 Kč | 5 754,92 Kč |
| 30 | 370,49567 Kč | 11 114,87 Kč |
| 45 | 363,00400 Kč | 16 335,18 Kč |
| 90 | 350,53367 Kč | 31 548,03 Kč |
| 240 | 333,60571 Kč | 80 065,37 Kč |
| 450 | 323,18069 Kč | 145 431,31 Kč |
| Unit Price without VAT: | 439,70000 Kč |
|---|---|
| Unit Price with VAT: | 532,03700 Kč |

