ARCOL HS Series
Ohmite offers its ARCOL HS series of aluminum housed resistors featuring wirewound technology inside a heatsinkable aluminum body for chassis mounting
Ohmite's ARCOL HS series aluminum housed resistors are manufactured in line with the requirements of MIL 18546 and IEC 115. The HS series is designed for direct heatsink mounting with thermal compound to achieve maximum performance.
| Features | ||
|
|
HS Series
| Image | Manufacturer Part Number | Description | Power (Watts) | Composition | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NHS300 500R J | RES CHAS MNT 500 OHMS 5% 300W | 300W | Wirewound | 32 - Immediate | $1,066.76 | View Details |
![]() | ![]() | NHS300 6R F | RES CHAS MNT 6 OHMS 1% 300W | 300W | Wirewound | 54 - Immediate | $1,141.00 | View Details |
![]() | ![]() | NHS300 2R F | RES CHAS MNT 2 OHMS 1% 300W | 300W | Wirewound | 97 - Immediate | $1,171.66 | View Details |
![]() | ![]() | NHS200 8R F | RES CHAS MNT 8 OHMS 1% 200W | 200W | Wirewound | 56 - Immediate | $1,447.79 | View Details |
![]() | ![]() | NHS50 33R F | RES CHAS MNT 33 OHMS 1% 50W | 50W | Wirewound | 66 - Immediate | $171.22 | View Details |
![]() | ![]() | NHS100 4R F | RES CHAS MNT 4 OHMS 1% 100W | 100W | Wirewound | 27 - Immediate | $358.92 | View Details |
![]() | ![]() | NHS100 12R F | RES CHAS MNT 12 OHMS 1% 100W | 100W | Wirewound | 17 - Immediate | $377.90 | View Details |
![]() | ![]() | NHS100 R5 F | RESISTORS 500MOHMS 1% 100W | 100W | Wirewound | 74 - Immediate | $475.30 | View Details |
![]() | ![]() | NHS300 8R F | RES CHAS MNT 8 OHMS 1% 300W | 300W | Wirewound | 20 - Immediate | $1,141.00 | View Details |
![]() | ![]() | NHS200 5R6 F | RES CHAS MNT 5.6 OHMS 1% 200W | 200W | Wirewound | 21 - Immediate | $1,450.29 | View Details |
![]() | ![]() | NHS100 250R F | RES CHAS MNT 250 OHMS 1% 100W | 100W | Wirewound | 45 - Immediate | $349.75 | View Details |
![]() | ![]() | NHS100 25R J | RES CHAS MNT 25 OHMS 5% 100W | 100W | Wirewound | 6 - Immediate | $376.86 | View Details |
![]() | ![]() | NHS150 100R F | RES CHAS MNT 100 OHMS 1% 150W | 150W | Wirewound | 85 - Immediate | $491.77 | View Details |
![]() | ![]() | NHS250 500R F | RES CHAS MNT 500 OHMS 1% 250W | 250W | Wirewound | 7 - Immediate | $1,001.06 | View Details |
![]() | ![]() | NHS100 2R2 J | RES CHAS MNT 2.2 OHMS 5% 100W | 100W | Wirewound | 19 - Immediate | $339.32 | View Details |