250 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS100 250R F

DigiKey Part Number
273-NHS100250RF-ND
Manufacturer
Manufacturer Product Number
NHS100 250R F
Description
RES CHAS MNT 250 OHMS 1% 100W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Resistance
250 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1349,75000 Kč349,75 Kč
10245,82400 Kč2 458,24 Kč
45202,61822 Kč9 117,82 Kč
90187,30322 Kč16 857,29 Kč
135179,43452 Kč24 223,66 Kč
270167,60715 Kč45 253,93 Kč
540157,56330 Kč85 084,18 Kč
1 035149,51902 Kč154 752,19 Kč
Manufacturers Standard Package
Unit Price without VAT:349,75000 Kč
Unit Price with VAT:423,19750 Kč