
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 500 mOhms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,54000 Kč | 478,54 Kč |
| 10 | 339,53800 Kč | 3 395,38 Kč |
| 45 | 281,83511 Kč | 12 682,58 Kč |
| 90 | 261,37844 Kč | 23 524,06 Kč |
| 135 | 250,87007 Kč | 33 867,46 Kč |
| 270 | 235,07804 Kč | 63 471,07 Kč |
| 540 | 221,66578 Kč | 119 699,52 Kč |
| Unit Price without VAT: | 478,54000 Kč |
|---|---|
| Unit Price with VAT: | 579,03340 Kč |


