
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.028" L x 2.854" W (127.70mm x 72.50mm) |
Resistance 6 Ohms | Height - Seated (Max) 1.646" (41.80mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,80000 Kč | 1 148,80 Kč |
| 10 | 839,03800 Kč | 8 390,38 Kč |
| 25 | 755,38200 Kč | 18 884,55 Kč |
| 50 | 703,06760 Kč | 35 153,38 Kč |
| 100 | 658,63170 Kč | 65 863,17 Kč |
| 250 | 610,00616 Kč | 152 501,54 Kč |
| Unit Price without VAT: | 1 148,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,04800 Kč |



