
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,63000 Kč | 366,63 Kč |
| 10 | 258,02300 Kč | 2 580,23 Kč |
| 45 | 212,87311 Kč | 9 579,29 Kč |
| 90 | 196,86322 Kč | 17 717,69 Kč |
| 135 | 188,64133 Kč | 25 466,58 Kč |
| 270 | 176,28289 Kč | 47 596,38 Kč |
| 540 | 165,78620 Kč | 89 524,55 Kč |
| 1 035 | 157,37930 Kč | 162 887,58 Kč |
| Unit Price without VAT: | 366,63000 Kč |
|---|---|
| Unit Price with VAT: | 443,62230 Kč |


