
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.846" L x 1.870" W (97.70mm x 47.50mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,77000 Kč | 491,77 Kč |
| 10 | 349,39200 Kč | 3 493,92 Kč |
| 30 | 304,19133 Kč | 9 125,74 Kč |
| 60 | 281,11817 Kč | 16 867,09 Kč |
| 120 | 261,52275 Kč | 31 382,73 Kč |
| 270 | 242,31000 Kč | 65 423,70 Kč |
| 510 | 229,61333 Kč | 117 102,80 Kč |
| Unit Price without VAT: | 491,77000 Kč |
|---|---|
| Unit Price with VAT: | 595,04170 Kč |

