
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.531" L x 2.854" W (89.70mm x 72.50mm) |
Resistance 8 Ohms | Height - Seated (Max) 1.646" (41.80mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 457,68000 Kč | 1 457,68 Kč |
| 10 | 1 073,10300 Kč | 10 731,03 Kč |
| 25 | 969,29280 Kč | 24 232,32 Kč |
| 50 | 904,37120 Kč | 45 218,56 Kč |
| 100 | 849,23890 Kč | 84 923,89 Kč |
| 250 | 788,90576 Kč | 197 226,44 Kč |
| Unit Price without VAT: | 1 457,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 763,79280 Kč |




