LPC81xM MCUs

NXP's low-cost microcontrollers (MCUs) are based on Arm® Cortex®-M0+ cores

Image of NXP's LPC81xM MCUNXP's LPC81x MCU family provides an optimal entry point into the low-cost LPC800 series. This family balances a range of versatile timing, connectivity, and analog peripherals in a low-pin-count, easy-to-use package. This family provides three select peripherals to ease the transition into the 32-bit space. The switch matrix provides designers the flexibility to map pins accordingly to simplify component routing on a PCB. Another feature of this family is the use of the SCTimer which can be configured to generate a variety of timing or PWM waveforms without the intervention from the CPU. To simplify serial communication requirements, the pattern-match engine can be configured to generate interrupts from user-configurable Boolean operations on it is eight pins.

The LPC800 series shares critical pinouts through the range of subfamilies and packages, allowing customers to easily swap or scale packages and subfamilies as their needs change. The LPC83x family builds on the functionality of the LPC81x by increasing its Flash size and adding a 12-bit ADC with sample rates of up to 1.2 Msps.

This device is fully supported by NXP’s MCUXpresso Software and Tools, a comprehensive and cohesive set of free software development tools for Kinetis, LPC, and i.MX RT microcontrollers. MCUXpresso SDK also includes project files for Keil MDK and IAR EWARM.

Features
  • Sensor gateways
  • Communications interface for wireless protocols such as NFC, BTLE, Zigbee, or WiFi
  • Human-machine interface (HMI) tasks such as touch, gesture, or swipe
  • Battery-powered devices
  • Space-constrained designs
  • Simple protocol bridging
  • Replacement of 8/16-bit applications
  • Supported by MCUXpresso SDK, IDE, and configuration tools
Applications
  • Heating, ventilation, and air conditioning (HVAC)
  • Three-phase AC induction motors
  • Brushless DC motor (BLDC) control
  • Heat metering
  • Motion control and robotics
  • Permanent magnet synchronous motors (PMSMs)
  • Smart power sockets and light switches
  • Hearables
  • Wristbands
  • Automatic vehicle identification
  • Transport ticketing
  • Home security and surveillance
  • Major home appliances
  • Robotic appliances
  • Small and medium appliances
  • Air conditioning (AC)

LPC81xM MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 32KB FLASH 32HVQFNLPC834M101FHI33YIC MCU 32BIT 32KB FLASH 32HVQFN5267 - Immediate$45.99View Details
IC MCU 32BIT 16KB FLASH 20TSSOPLPC832M101FDH20FPIC MCU 32BIT 16KB FLASH 20TSSOP389 - Immediate$42.00View Details
IC MCU 32BIT 16KB FLASH 16XSONLPC812M101JTB16XIC MCU 32BIT 16KB FLASH 16XSON7700 - Immediate$45.36View Details
IC MCU 32BIT 16KB FLASH 20TSSOPLPC812M101JDH20FPIC MCU 32BIT 16KB FLASH 20TSSOP14437 - Immediate$38.43View Details
IC MCU 32BIT 16KB FLASH 20TSSOPLPC812M101JDH20JIC MCU 32BIT 16KB FLASH 20TSSOP392 - Immediate$38.22View Details
IC MCU 32BIT 16KB FLASH 16TSSOPLPC812M101JDH16FPIC MCU 32BIT 16KB FLASH 16TSSOP1668 - Immediate$36.33View Details
IC MCU 32BIT 16KB FLASH 16TSSOPLPC812M101JDH16JIC MCU 32BIT 16KB FLASH 16TSSOP3856 - Immediate$35.91View Details
IC MCU 32BIT 16KB FLASH 20SOLPC812M101JD20FPIC MCU 32BIT 16KB FLASH 20SO14 - Immediate$42.84View Details
IC MCU 32BIT 16KB FLASH 20SOLPC812M101JD20JIC MCU 32BIT 16KB FLASH 20SO2 - Immediate$42.42View Details
IC MCU 32BIT 8KB FLASH 16TSSOPLPC811M001JDH16FPIC MCU 32BIT 8KB FLASH 16TSSOP655 - Immediate$33.18View Details
IC MCU 32BIT 8KB FLASH 16TSSOPLPC811M001JDH16JIC MCU 32BIT 8KB FLASH 16TSSOP827 - Immediate$32.76View Details

Development Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LPC824 EVAL BRDOM13081ULLPC824 EVAL BRD0 - Immediate$666.48View Details
LPCXPRESSO LPC82X EVAL BRDOM13071ULLPCXPRESSO LPC82X EVAL BRD8 - Immediate$545.95View Details
LPCXPRESSO LPC812 EVAL BRDOM13055ULLPCXPRESSO LPC812 EVAL BRD19 - Immediate$517.18View Details
USB MULTILINK PROGRAMMERU-MULTILINKUSB MULTILINK PROGRAMMER21 - Immediate$7,738.18View Details
USB MULTILINK FX PROGRAMMERU-MULTILINK-FXUSB MULTILINK FX PROGRAMMER51 - Immediate$15,502.19View Details
ARM CORTEX-M DEBUG PROBEMCU-LINKARM CORTEX-M DEBUG PROBE907 - Immediate$349.62View Details
ARM CORTEX-M DEBUG PROBEMCU-LINK-PROARM CORTEX-M DEBUG PROBE140 - Immediate$1,149.01View Details
ETHERNET MEDIA CONVERTERRDDRONE-T1ADAPTETHERNET MEDIA CONVERTER35 - Immediate$1,802.89View Details
CYCLONE UNIVERSAL PROGRAMMERU-CYCLONECYCLONE UNIVERSAL PROGRAMMER85 - Immediate$25,854.21View Details
Published: 2023-08-17