ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 8KB (8K x 8) FLASH 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC811M001JDH16FP

DigiKey Part Number
568-10434-5-ND
Manufacturer
Manufacturer Product Number
LPC811M001JDH16FP
Description
IC MCU 32BIT 8KB FLASH 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 8KB (8K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
30MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1024,19000 Kč241,90 Kč
9619,55656 Kč1 877,43 Kč
19218,63135 Kč3 577,22 Kč
28818,16764 Kč5 232,28 Kč
57617,48740 Kč10 072,74 Kč
1 05616,99207 Kč17 943,63 Kč
2 59216,39731 Kč42 501,83 Kč
5 08816,03941 Kč81 608,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč