Copper Ports SFP/XFP Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDDRONE-T1ADAPT

DigiKey Part Number
568-RDDRONE-T1ADAPT-ND
Manufacturer
Manufacturer Product Number
RDDRONE-T1ADAPT
Description
ETHERNET MEDIA CONVERTER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Copper Ports SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Configuration
Modular - Card
Copper Type
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
Varies
MTU
-
Voltage - Input
5V
Connector Type
RJ45, JST-GH
Mounting Type
Panel Mount
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 802,89000 Kč1 802,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 802,89000 Kč
Unit Price with VAT:2 181,49690 Kč