- Battery Cell Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDDRONE-BMS772

DigiKey Part Number
568-RDDRONE-BMS772-ND
Manufacturer
Manufacturer Product Number
RDDRONE-BMS772
Description
BMS772 DRONE BATT DEV KIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
- Battery Cell Controller Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Cell Controller
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 839,77000 Kč2 839,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 839,77000 Kč
Unit Price with VAT:3 436,12170 Kč