
STEVAL-FCU001V2 | |
|---|---|
DigiKey Part Number | 497-STEVAL-FCU001V2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-FCU001V2 |
Description | EVAL BOARD FOR STM32F401 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F401 - Flight Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Flight Controller |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part STM32F401 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,56000 Kč | 937,56 Kč |
| Unit Price without VAT: | 937,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,44760 Kč |











