
LPC832M101FDH20FP | |
|---|---|
DigiKey Part Number | 568-13682-ND |
Manufacturer | |
Manufacturer Product Number | LPC832M101FDH20FP |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC83x Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 5x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 75 | 25,32360 Kč | 1 899,27 Kč |
| 150 | 24,10993 Kč | 3 616,49 Kč |
| 300 | 23,10970 Kč | 6 932,91 Kč |
| 525 | 22,43307 Kč | 11 777,36 Kč |
| 1 050 | 21,72973 Kč | 22 816,22 Kč |
| 2 550 | 21,00764 Kč | 53 569,48 Kč |
| 5 025 | 20,56525 Kč | 103 340,38 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

