ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC812M101JDH16FP

DigiKey Part Number
568-10436-5-ND
Manufacturer
Manufacturer Product Number
LPC812M101JDH16FP
Description
IC MCU 32BIT 16KB FLASH 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
30MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 668
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,60400 Kč266,04 Kč
9621,57323 Kč2 071,03 Kč
19220,56818 Kč3 949,09 Kč
28820,06476 Kč5 778,65 Kč
57619,32582 Kč11 131,67 Kč
1 05618,78764 Kč19 839,75 Kč
2 59218,14148 Kč47 022,72 Kč
5 08817,75268 Kč90 325,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč