
LPC812M101JD20J | |
|---|---|
DigiKey Part Number | 568-11832-2-ND - Tape & Reel (TR) 568-11832-1-ND - Cut Tape (CT) 568-11832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC812M101JD20J |
Description | IC MCU 32BIT 16KB FLASH 20SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LPC812M101JD20J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 25 | 28,50680 Kč | 712,67 Kč |
| 100 | 25,43280 Kč | 2 543,28 Kč |
| 250 | 23,96712 Kč | 5 991,78 Kč |
| 500 | 23,08352 Kč | 11 541,76 Kč |
| 1 000 | 22,88089 Kč | 22 880,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,96633 Kč | 43 932,66 Kč |
| 4 000 | 21,46878 Kč | 85 875,12 Kč |
| 6 000 | 21,21963 Kč | 127 317,78 Kč |
| 10 000 | 20,94357 Kč | 209 435,70 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


