KE1xZ MCUs

NXP's MCU is fully supported through their MCUXpresso suite of software and tools

Image of NXP's KE1xZ MCUsNXP's 5 V robust KE1xZ MCUs are based on the Arm® Cortex®-M0+ core. The robust TSI module with up to 50 channels provides a high level of stability and accuracy to any HMI system. The 1-Msps ADC and FlexTimer modules provide an ideal solution for BLDC motor-control systems.

Their KE17Z/13Z/12Z512 features Arm Cortex-M0+ core frequency up to 96 MHz, rich peripherals, enhanced TSI, and larger memory.

This device is fully supported through NXP's MCUXpresso suite of software and tools. MCUXpresso SDK also includes project files for Keil MDK and IAR Embedded Workbench for Arm.

The KE1xZ family is supported by low-cost, compact, and scalable FRDM development boards. The FRDM-KE17Z512 is a compact and scalable development board for rapid prototyping of the 96 MHz KE17Z, KE13Z, and KE12Z with 512 KB Flash MCUs.

Features
  • Core/system
    • Arm Cortex -M0+ with 96 MHz
    • Eight-channel eDMA
  • Memory
    • Up to 512 KB Flash, dual bank with SWAP
    • Up to 96 KB SRAM
  • Communications
    • Three LPUARTs plus two UARTs, two LPSPIs, and two LPI2Cs
    • One FlexIO
  • Analog
    • One 12b ADC, 24 channels, and 1 MSPS
    • Two 25-channel touch modules and shield channel multiplexing
    • One CMP
  • Timers
    • One eight-channel plus two four-channel FlexTimer/PWMs
    • One four-channel LPIT
    • One LPTMR
    • RTC
  • Others
    • 2.7 V to 5.5 V
    • -40°C to +105°C
    • Packages: 100LQFP and 64LQFP
Applications
  • Industrial
    • Building controls
    • Circuit breakers
  • Smart homes
    • Smart appliances
    • Home controls
  • General embedded
    • 5 V motor controls
    • Capacitive touch interfaces

KE1xZ MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 512KB FLASH 100LQFPMKE17Z512VLL9IC MCU 32BIT 512KB FLASH 100LQFP398 - Immediate$171.13View Details
IC MCU 32BIT 512KB FLASH 64LQFPMKE17Z512VLH9IC MCU 32BIT 512KB FLASH 64LQFP800 - Immediate$164.20View Details
IC MCUMKE12Z512VLH9IC MCU0 - Immediate$91.94View Details
IC MCUMKE12Z512VLL9IC MCU0 - Immediate$94.87View Details
IC MCU 32BIT 256KB FLASH 64LQFPMKE13Z256VLH7RIC MCU 32BIT 256KB FLASH 64LQFP1500 - Immediate$136.70View Details
IC MCU 32BIT 128KB FLASH 48LQFPMKE13Z128VLF7IC MCU 32BIT 128KB FLASH 48LQFP1243 - Immediate$103.31View Details
IC MCU 32BIT 128KB FLASH 64LQFPMKE13Z128VLH7IC MCU 32BIT 128KB FLASH 64LQFP568 - Immediate$118.85View Details
IC MCU 32BIT 256KB FLASH 48LQFPMKE13Z256VLF7IC MCU 32BIT 256KB FLASH 48LQFP1250 - Immediate$120.95View Details
IC MCU 32BIT 256KB FLASH 64LQFPMKE13Z256VLH7IC MCU 32BIT 256KB FLASH 64LQFP752 - Immediate$137.96View Details
IC MCU 32BIT 128KB FLASH 100LQFPMKE13Z128VLL7IC MCU 32BIT 128KB FLASH 100LQFP450 - Immediate$128.09View Details
IC MCU 32BIT 256KB FLASH 100LQFPMKE13Z256VLL7IC MCU 32BIT 256KB FLASH 100LQFP450 - Immediate$146.36View Details
IC MCUMKE13Z512VLH9IC MCU0 - Immediate$90.45View Details
IC MCUMKE13Z512VLL9IC MCU0 - Immediate$97.30View Details

Development Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FREEDOM KE12Z/KE13Z/KE17Z BRDFRDM-KE17Z512FREEDOM KE12Z/KE13Z/KE17Z BRD1 - Immediate$881.92View Details
Published: 2024-04-30