
MKE13Z128VLF7 | |
|---|---|
DigiKey Part Number | 568-MKE13Z128VLF7-ND |
Manufacturer | |
Manufacturer Product Number | MKE13Z128VLF7 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity FlexIO, I2C, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
Number of I/O 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,49100 Kč | 784,91 Kč |
| 25 | 72,29200 Kč | 1 807,30 Kč |
| 100 | 65,48650 Kč | 6 548,65 Kč |
| 250 | 62,24228 Kč | 15 560,57 Kč |
| 500 | 60,28652 Kč | 30 143,26 Kč |
| 1 250 | 58,22174 Kč | 72 777,18 Kč |
| 2 500 | 56,97723 Kč | 142 443,07 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |

