
MKE17Z512VLL9 | |
|---|---|
DigiKey Part Number | 568-MKE17Z512VLL9-ND |
Manufacturer | |
Manufacturer Product Number | MKE17Z512VLL9 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 1x12b |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, PWM | Package / Case 100-LQFP |
Number of I/O 89 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 132,35000 Kč | 1 323,50 Kč |
| 25 | 122,65360 Kč | 3 066,34 Kč |
| 100 | 112,00960 Kč | 11 200,96 Kč |
| 450 | 104,30267 Kč | 46 936,20 Kč |
| 900 | 101,70894 Kč | 91 538,05 Kč |
| 1 350 | 100,41057 Kč | 135 554,27 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |

