


MKE13Z256VLH7 | |
|---|---|
DigiKey Part Number | 568-MKE13Z256VLH7-ND |
Manufacturer | |
Manufacturer Product Number | MKE13Z256VLH7 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity FlexIO, I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
Number of I/O 58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 105,91400 Kč | 1 059,14 Kč |
| 25 | 97,91800 Kč | 2 447,95 Kč |
| 100 | 89,11760 Kč | 8 911,76 Kč |
| 250 | 84,92096 Kč | 21 230,24 Kč |
| 800 | 80,93653 Kč | 64 749,22 Kč |
| 1 600 | 79,11285 Kč | 126 580,56 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |

