KE17Z512 Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-KE17Z512

DigiKey Part Number
568-FRDM-KE17Z512-ND
Manufacturer
Manufacturer Product Number
FRDM-KE17Z512
Description
FREEDOM KE12Z/KE13Z/KE17Z BRD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
KE17Z512 Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
KE17Z512
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, mikroBUS Click, Pmod
Type
MCU 32-Bit
Suggested Programming Environment
IAR EW, Keil MDK, MCUXpresso
Core Processor
ARM® Cortex®-M0+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1881,92000 Kč881,92 Kč
Manufacturers Standard Package
Unit Price without VAT:881,92000 Kč
Unit Price with VAT:1 067,12320 Kč