
MKE13Z256VLL7 | |
|---|---|
DigiKey Part Number | 568-MKE13Z256VLL7-ND |
Manufacturer | |
Manufacturer Product Number | MKE13Z256VLL7 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity FlexIO, I2C, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
Number of I/O 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 112,63300 Kč | 1 126,33 Kč |
| 25 | 104,18360 Kč | 2 604,59 Kč |
| 100 | 94,91100 Kč | 9 491,10 Kč |
| 450 | 88,19533 Kč | 39 687,90 Kč |
| 900 | 85,93664 Kč | 77 342,98 Kč |
| 1 350 | 84,80470 Kč | 114 486,35 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |

