SPE T1 Cable Assemblies

Molex's cable assemblies reduce implementation time and eliminate the need to source cable assembly or invest in tooling

Image of Molex's SPE T1 Cable Assemblies Molex's SPE T1 cable assemblies provide the standard T1 industrial interface and single-twisted-pair cabling to make Ethernet connectivity easy and affordable, including the transmission of data from the cloud to devices and sensors, while supporting miniaturization. Plug, jack, and cable assembly with IP20 provide protection from objects up to 12.00 mm. Preassembled cable assemblies reduce implementation time with plug-and-play connectivity and eliminate the need to source cable assembly or invest in tooling. SPE T1 cable assemblies enable the transmission of data using only two wires and the simultaneous power supply for terminals via PoDL up to 50 W.

Mechanical Performance

  • Number of contacts: two-contact industrial pin-socket design for high reliability and mating security (two contact points per contact)
Electrical Performance
  • Rated current: 4.0 A at +60°C/1.5 A at +85°C
  • Rated voltage: 60 VDC
  • Test voltage UDC (voltage-proof): 1.0 kVDC pin-to-pin, 2.25 kVDC pin-to-pin
  • Contact resistance: ≤20 mΩ
  • Shielding resistance: ≤100 mΩ
Mating Cycles
  • Core element and IP20 version: 1,000 mating cycles minimum
  • M8 and M12 versions: >500 mating cycles based on the locking mechanism
Markets and Applications
  • Industrial automation
    • Smart sensors
    • Valves
    • Actuators
    • Drives
    • Control panels
    • Process automation and control
    • Factory automation
    • Machine-to-machine communication
    • Robotics
  • Internet of Things
    • Building automation
    • Intelligent lighting systems/networks
    • Lift/escalator control systems
    • Security/access control systems
    • Fire alarm systems
  • Commercial vehicles
    • Railways

SPE T1 Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
T1 INDUSTRIAL ANGLED JACK AH IP22209570001T1 INDUSTRIAL ANGLED JACK AH IP2400 - Immediate$198.01View Details
T1 IND. JACK M12, ANGLED2209570002T1 IND. JACK M12, ANGLED0 - Immediate$633.09View Details
T1 IND.JACK,T1-M12 STR.,8MM2209570005T1 IND.JACK,T1-M12 STR.,8MM50 - Immediate$687.26View Details
T1 IND.JACK,T1-M12 STR.,12,5MM2209570008T1 IND.JACK,T1-M12 STR.,12,5MM50 - Immediate$717.08View Details
T1-M12 RECEPTACLE BACK MOUNTING2209570011T1-M12 RECEPTACLE BACK MOUNTING50 - Immediate$558.76View Details
T1-M12 RECEPTACLE FRONT MOUNTING2209570012T1-M12 RECEPTACLE FRONT MOUNTING50 - Immediate$550.99View Details
SPE IP20 1X2XAWG26 / 19 PUR 1.0M2209570104SPE IP20 1X2XAWG26 / 19 PUR 1.0M53 - Immediate$1,385.03View Details
SPE IP20 1X2XAWG26 / 19 PUR 5.0M2209570108SPE IP20 1X2XAWG26 / 19 PUR 5.0M5 - Immediate$2,229.57View Details
M12 SPE IP65 1X2XAWG22 / 19 PUR2209570116M12 SPE IP65 1X2XAWG22 / 19 PUR5 - Immediate$3,532.91View Details
M12 SPE IP65 1X2XAWG22 / 19 PUR2209570120M12 SPE IP65 1X2XAWG22 / 19 PUR5 - Immediate$4,656.73View Details
Published: 2024-02-05