Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Straight Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2209570005

DigiKey Part Number
900-2209570005-ND
Manufacturer
Manufacturer Product Number
2209570005
Description
T1 IND.JACK,T1-M12 STR.,8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Straight Unshielded
Datasheet
 Datasheet
EDA/CAD Models
2209570005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
Molex
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Contact Material
Brass
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Housing Material
Polyamide (PA), Nylon
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1682,60000 Kč682,60 Kč
10580,20000 Kč5 802,00 Kč
25543,87800 Kč13 596,95 Kč
50517,92960 Kč25 896,48 Kč
100493,22420 Kč49 322,42 Kč
250462,38228 Kč115 595,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:682,60000 Kč
Unit Price with VAT:825,94600 Kč