Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2209570011

DigiKey Part Number
900-2209570011-ND
Manufacturer
Manufacturer Product Number
2209570011
Description
T1-M12 RECEPTACLE BACK MOUNTING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
-
Contact Material
Brass
Contact Finish
Nickel
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1226,57000 Kč226,57 Kč
10192,59400 Kč1 925,94 Kč
25180,51560 Kč4 512,89 Kč
50171,89800 Kč8 594,90 Kč
100163,69410 Kč16 369,41 Kč
250153,45088 Kč38 362,72 Kč
500146,13348 Kč73 066,74 Kč
1 000139,16634 Kč139 166,34 Kč
Manufacturers Standard Package
Unit Price without VAT:226,57000 Kč
Unit Price with VAT:274,14970 Kč