
2209570108 | |
|---|---|
DigiKey Part Number | 900-2209570108-ND |
Manufacturer | |
Manufacturer Product Number | 2209570108 |
Description | SPE IP20 1X2XAWG26 / 19 PUR 5.0M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Molex | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 229,57000 Kč | 2 229,57 Kč |
| 10 | 1 895,15300 Kč | 18 951,53 Kč |
| 25 | 1 776,60720 Kč | 44 415,18 Kč |
| 50 | 1 691,90540 Kč | 84 595,27 Kč |
| 100 | 1 611,27940 Kč | 161 127,94 Kč |
| Unit Price without VAT: | 2 229,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 697,77970 Kč |

