Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Straight Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2209570008

DigiKey Part Number
900-2209570008-ND
Manufacturer
Manufacturer Product Number
2209570008
Description
T1 IND.JACK,T1-M12 STR.,12,5MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Straight Unshielded
Datasheet
 Datasheet
EDA/CAD Models
2209570008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
Straight
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
10243,78700 Kč2 437,87 Kč
25228,50880 Kč5 712,72 Kč
50217,59800 Kč10 879,90 Kč
100207,21460 Kč20 721,46 Kč
250194,24912 Kč48 562,28 Kč
500184,98692 Kč92 493,46 Kč
1 000176,16881 Kč176 168,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč