
2209570002 | |
|---|---|
DigiKey Part Number | 900-2209570002TR-ND - Tape & Reel (TR) 900-2209570002CT-ND - Cut Tape (CT) 900-2209570002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2209570002 |
Description | T1 IND. JACK M12, ANGLED |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2209570002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,09000 Kč | 633,09 Kč |
| 10 | 516,04700 Kč | 5 160,47 Kč |
| 25 | 475,77280 Kč | 11 894,32 Kč |
| 50 | 447,42960 Kč | 22 371,48 Kč |
| 100 | 420,78100 Kč | 42 078,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 450,40710 Kč | 945 854,91 Kč |
| Unit Price without VAT: | 633,09000 Kč |
|---|---|
| Unit Price with VAT: | 766,03890 Kč |

