GO Series Coreless Integrated Primary Current Sensors with Dual OCD
LEM's GO series transducer with dual overcurrent detection (OCD) features excellent accuracy, speed, and external field immunity
LEM’s GO series of transducers with dual OCD is based on the proprietary state-of-the-art Hall ASIC design used in many of LEM’s products, offering the ideal tradeoff between accuracy and speed. It benefits from LEM’s latest error-correction techniques, such as spinning and leveraging differential measurements.
- Hall effect measuring principle
- Galvanic separation between primary and secondary circuit
- Low power consumption
- Extremely low profile
- Double overcurrent detection
- Fixed offset and sensitivity
- Response time 2 μs
- Insulated test voltage 3000 VRMS
- Small size and space-saving
- High immunity to external interference
- High insulation capability
- Low electrical resistance (0.75 mΩ)
- No magnetic hysteresis
- Robust against external fields and cross-talk
- Single power supply +3.3 V
- Small drives
- HVAC
- Appliances
- E-Bikes
- Solar
GO-SME Series Coreless Current Transducer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GO 10-SME | CURRENT SENSOR HE 10A | 3884 - Immediate | $85.46 | View Details |
![]() | ![]() | GO 20 SME/SP3 | CURRENT SENSOR HE 20A | 1914 - Immediate | $85.46 | View Details |
![]() | ![]() | GO 10 SME/SP3 | CURRENT SENSOR HE 10A | 32059 - Immediate | $85.88 | View Details |
![]() | ![]() | GO 20-SME | CURRENT SENSOR HE 20A | 9711 - Immediate | $88.61 | View Details |
![]() | ![]() | GO 10-SME DEMO BOARD | GO 10-SME DEMO BOARD | 6 - Immediate | $272.97 | View Details |
GO-SMS Series Coreless Current Transducer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GO 10-SMS | CURRENT SENSOR HE 10A 16-SOIC | 8938 - Immediate | $75.38 | View Details |
![]() | ![]() | GO 30-SMS | CURRENT SENSOR HE 30A 16-SOIC | 6360 - Immediate | $89.03 | View Details |
![]() | ![]() | GO 20-SMS | CURRENT SENSOR HE 20A 16-SOIC | 6967 - Immediate | $98.90 | View Details |
![]() | ![]() | GO 10-SMS DEMO BOARD | GO 10-SMS DEMO BOARD | 10 - Immediate | $346.47 | View Details |
![]() | ![]() | GO 20-SMS DEMO BOARD | GO 20-SMS DEMO BOARD | 10 - Immediate | $346.47 | View Details |