GO 10-SME GO-SME Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GO 10-SME DEMO BOARD

DigiKey Part Number
398-GO10-SMEDEMOBOARD-ND
Manufacturer
Manufacturer Product Number
GO 10-SME DEMO BOARD
Description
GO 10-SME DEMO BOARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
GO 10-SME GO-SME Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
10A
Interface
Analog
Sensitivity
80mV/A
Voltage - Supply
4.5V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
GO 10-SME
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1276,54000 Kč276,54 Kč
Manufacturers Standard Package
Unit Price without VAT:276,54000 Kč
Unit Price with VAT:334,61340 Kč