
GO 20-SME | |
|---|---|
DigiKey Part Number | 398-GO20SMETR-ND - Tape & Reel (TR) 398-GO20SMECT-ND - Cut Tape (CT) 398-GO20SMEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 20-SME |
Description | CURRENT SENSOR HE 20A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 5 | 83,36200 Kč | 416,81 Kč |
| 10 | 79,77100 Kč | 797,71 Kč |
| 25 | 75,47520 Kč | 1 886,88 Kč |
| 50 | 72,53960 Kč | 3 626,98 Kč |
| 100 | 69,84980 Kč | 6 984,98 Kč |
| 500 | 64,44034 Kč | 32 220,17 Kč |
| 1 000 | 62,42579 Kč | 62 425,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,96911 Kč | 173 907,33 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

