
GO 20 SME/SP3 | |
|---|---|
DigiKey Part Number | 398-GO20SME/SP3TR-ND - Tape & Reel (TR) 398-GO20SME/SP3CT-ND - Cut Tape (CT) 398-GO20SME/SP3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 20 SME/SP3 |
Description | CURRENT SENSOR HE 20A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 5 | 80,29600 Kč | 401,48 Kč |
| 10 | 76,83200 Kč | 768,32 Kč |
| 25 | 72,67000 Kč | 1 816,75 Kč |
| 50 | 69,83520 Kč | 3 491,76 Kč |
| 100 | 67,23560 Kč | 6 723,56 Kč |
| 500 | 62,00164 Kč | 31 000,82 Kč |
| 1 000 | 60,05323 Kč | 60 053,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,75459 Kč | 167 263,77 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

