
GO 10-SMS | |
|---|---|
DigiKey Part Number | 398-1230-2-ND - Tape & Reel (TR) 398-1230-1-ND - Cut Tape (CT) 398-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 10-SMS |
Description | CURRENT SENSOR HE 10A 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | GO 10-SMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 5 | 70,80600 Kč | 354,03 Kč |
| 10 | 67,67700 Kč | 676,77 Kč |
| 25 | 63,96000 Kč | 1 599,00 Kč |
| 50 | 61,42340 Kč | 3 071,17 Kč |
| 100 | 59,10100 Kč | 5 910,10 Kč |
| 500 | 54,42430 Kč | 27 212,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,39058 Kč | 75 585,87 Kč |
| 3 000 | 48,87844 Kč | 146 635,32 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |



