
GO 30-SMS | |
|---|---|
DigiKey Part Number | 398-1231-2-ND - Tape & Reel (TR) 398-1231-1-ND - Cut Tape (CT) 398-1231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 30-SMS |
Description | CURRENT SENSOR HE 30A 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.7mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 5 | 83,82400 Kč | 419,12 Kč |
| 10 | 80,21200 Kč | 802,12 Kč |
| 25 | 75,90360 Kč | 1 897,59 Kč |
| 50 | 72,95120 Kč | 3 647,56 Kč |
| 100 | 70,25090 Kč | 7 025,09 Kč |
| 500 | 64,81368 Kč | 32 406,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 60,06562 Kč | 90 098,43 Kč |
| 3 000 | 58,30809 Kč | 174 924,27 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |

