KN06 Series Rectangular Multi-Pole Modular Hybrid Connector

JAE's KN06 series addresses complex equipment initiation processes with a simplified design that consolidates several contacts into one fitting

Image of JAE's KN06 Series Rectangular Multi-Pole Modular Hybrid ConnectorJAE's KN06 series rectangular single-engagement lever locking modular connectors were developed primarily for large equipment, such as semiconductor manufacturing and industrial equipment requiring multi-pole wiring.

The KN06 series addresses complex equipment initiation processes with a simplified design consolidating several contacts into one fitting. This series houses up to six modular insulators and can mate up to 300 positions in one platform, reducing the number of connector mating operations during installation. The KN06 series provides an extremely user-friendly experience. Its rack and pinion system lever structure reduces the force required for mating, and its plastic outer shell provides a lightweight design that contributes to the reduction in workload during mating operations.

Features
  • Multi-pole single-engagement lever structure
  • Plastic outer shell for weight reduction
  • Capable of housing up to six modular insulator blocks for various combinations (shared insulator blocks with KN01L series)
  • Lever remains in engagement initiation position while unmated and provides tactile click when completely mated
  • Lever can extend for ease of mating and retract for compact shape
  • Built-in mating key provides up to 32 positions of mismating prevention options
Applications
  • Semiconductor manufacturing equipment
  • Inspection equipment
  • Exposure equipment
  • Various industrial equipment requiring multi-pole wiring

KN06 Series Rectangular Multi-Pole Modular Hybrid Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RECTANGULAR MIS-MATING PREVKN06-KEYCONN RECTANGULAR MIS-MATING PREV2788 - Immediate$16.89View Details
CONN RECTAGULAR RECEPTACLE OUTERKN06AL-SHL-ACONN RECTAGULAR RECEPTACLE OUTER0 - Immediate$332.75View Details
CONN RECTANGULAR PLUG OUTER SHELKN06L-PLUG-ACONN RECTANGULAR PLUG OUTER SHEL12 - Immediate$829.63View Details
CONN PIN INSULATOR BLOCK, 4 POSIKN01L04PFCONN PIN INSULATOR BLOCK, 4 POSI75 - Immediate$171.22View Details
CONN SOCKET INSULATOR BLOCK, 4 PKN01L04SFCONN SOCKET INSULATOR BLOCK, 4 P74 - Immediate$171.22View Details
CONN PIN INSULATOR BLOCK, 12 POSKN01L12PG-BCONN PIN INSULATOR BLOCK, 12 POS27 - Immediate$221.69View Details
CONN SOCKET INSULATOR BLOCK, 12KN01L12SG-BCONN SOCKET INSULATOR BLOCK, 1255 - Immediate$225.03View Details
CONN PIN INSULATOR BLOCK, 42 POSKN01L42PMCONN PIN INSULATOR BLOCK, 42 POS106 - Immediate$109.91View Details
CONN SOCKET INSULATOR BLOCK, 42KN01L42SMCONN SOCKET INSULATOR BLOCK, 42122 - Immediate$109.91View Details
CONN #8 SIZE PIN CONTACT FOR 10AKN01P12HFH1CONN #8 SIZE PIN CONTACT FOR 10A1195 - Immediate$33.58View Details
CONN #8 SIZE SOCKET CONTACT FORKN01S12HFH1CONN #8 SIZE SOCKET CONTACT FOR1195 - Immediate$40.04View Details
CONN #20 SIZE SOCKET CONTACT FORKN01S03KKP4CONN #20 SIZE SOCKET CONTACT FOR2964 - Immediate$12.30View Details
CONN #22 SIZE PIN CONTACT FOR 24KN01P10KLH5CONN #22 SIZE PIN CONTACT FOR 2417940 - Immediate$10.22View Details
CONN #22 SIZE SOCKET CONTACT FORKN01S10KLH5CONN #22 SIZE SOCKET CONTACT FOR9539 - Immediate$8.13View Details
Published: 2022-08-30