Contact Crimp Socket 22-24 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 22-24 AWG Gold
JAE’s Modular High-density KN01 Series

KN01S10KLH5

DigiKey Part Number
670-KN01S10KLH5TR-ND - Tape & Reel (TR)
670-KN01S10KLH5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KN01S10KLH5
Description
CONN #22 SIZE SOCKET CONTACT FOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-24 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
106,92400 Kč69,24 Kč
256,48200 Kč162,05 Kč
506,17320 Kč308,66 Kč
1005,87710 Kč587,71 Kč
2505,50836 Kč1 377,09 Kč
5005,24516 Kč2 622,58 Kč
1 0004,99427 Kč4 994,27 Kč
2 5004,68139 Kč11 703,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,24518 Kč42 451,80 Kč
20 0004,04265 Kč80 853,00 Kč
30 0003,92875 Kč117 862,50 Kč
50 0003,78979 Kč189 489,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč