


KN01L04SF | |
|---|---|
DigiKey Part Number | 670-KN01L04SF-ND |
Manufacturer | |
Manufacturer Product Number | KN01L04SF |
Description | CONN SOCKET INSULATOR BLOCK, 4 P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 4 Position Crimp |
Datasheet | Datasheet |
Category | Size L |
Manufacturer JAE Electronics | Termination Style Crimp |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Tray | Color Gray |
Part Status Active | Housing Material Resin |
Connector Type Insert without Contacts | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,22000 Kč | 171,22 Kč |
| 10 | 145,46700 Kč | 1 454,67 Kč |
| 25 | 136,34480 Kč | 3 408,62 Kč |
| Unit Price without VAT: | 171,22000 Kč |
|---|---|
| Unit Price with VAT: | 207,17620 Kč |

